Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF2152-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel22AM0018RL
Cut Tape22AM0018
Product RangeminiASMDC Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.050 | $5.25 |
| Total Price | $5.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.050 |
| 25+ | $0.948 |
| 100+ | $0.871 |
| 250+ | $0.777 |
| 500+ | $0.698 |
| 1000+ | $0.608 |
| 2500+ | $0.527 |
| 5000+ | $0.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2152-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel22AM0018RL
Cut Tape22AM0018
Product RangeminiASMDC Series
PPTC Case Style1812 (4532 Metric)
Product RangeminiASMDC Series
Voltage Rating60VDC
Holding Current140mA
Trip Current280mA
Time to Trip0.01s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
280mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Product Range
miniASMDC Series
Holding Current
140mA
Time to Trip
0.01s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for RF2152-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
