Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSD36-01FTGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel18AC7652RL
Cut Tape18AC7652
Product RangeSPA SD
Your Part Number
15,153 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.651 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.651 |
| 50+ | $0.419 |
| 100+ | $0.286 |
| 250+ | $0.258 |
| 500+ | $0.229 |
| 1000+ | $0.210 |
| 2500+ | $0.206 |
| 5000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSD36-01FTGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel18AC7652RL
Cut Tape18AC7652
Product RangeSPA SD
Product RangeSPA SD
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max62V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation450W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SD
Reverse Standoff Voltage
36V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
450W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
62V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Alternatives for SD36-01FTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
