Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ1000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM1755RL
Cut Tape26AM1755
Product RangeSJ Series
Your Part Number
1,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.640 | $8.20 |
| Total Price | $8.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.640 |
| 25+ | $1.520 |
| 100+ | $1.210 |
| 250+ | $1.100 |
| 500+ | $1.020 |
| 1000+ | $0.958 |
| 5000+ | $0.939 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ1000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM1755RL
Cut Tape26AM1755
Product RangeSJ Series
Product RangeSJ Series
DC Breakover Voltage1kV
GDT Case Style2 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage1.4kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SJ Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.4kV
DC Breakover Voltage
1kV
Impulse Discharge Current
3kA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
