Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSK230NRPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN9359
Product RangeSxx30x Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 50+ | $5.270 |
| 100+ | $4.050 |
| 250+ | $3.970 |
| 500+ | $3.900 |
| 1000+ | $3.810 |
| 2500+ | $3.730 |
| 5000+ | $3.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSK230NRPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN9359
Product RangeSxx30x Series
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max30mA
Average On State Current19A
On State RMS Current30A
Thyristor Case StyleTO-263AB
No. of Pins3Pins
Peak Non Repetitive Surge Current240A
Holding Current Max70mA
Gate Trigger Voltage Max750mV
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeSxx30x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
19A
Thyristor Case Style
TO-263AB
Peak Non Repetitive Surge Current
240A
Gate Trigger Voltage Max
750mV
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
30mA
On State RMS Current
30A
No. of Pins
3Pins
Holding Current Max
70mA
Operating Temperature Max
150°C
Product Range
Sxx30x Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
