Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S28ACopy
Newark Part No.
Re-Reel29AK7513
Cut Tape29AK7513
Product RangeSLD8S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.120 | $5.12 |
| Total Price | $5.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.840 |
| 25+ | $4.600 |
| 50+ | $4.290 |
| 100+ | $3.950 |
| 250+ | $3.540 |
| 500+ | $2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S28ACopy
Newark Part No.
Re-Reel29AK7513
Cut Tape29AK7513
Product RangeSLD8S Series
Product RangeSLD8S Series
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45.4V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD8S Series
Reverse Standoff Voltage
28V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
45.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for SLD8S28A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
