Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S30ACopy
Newark Part No.
Re-Reel29AK7514
Cut Tape29AK7514
Product RangeSLD8S Series
Your Part Number
371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.120 | $5.12 |
| Total Price | $5.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.840 |
| 25+ | $4.600 |
| 50+ | $4.290 |
| 100+ | $3.950 |
| 250+ | $3.540 |
| 500+ | $2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S30ACopy
Newark Part No.
Re-Reel29AK7514
Cut Tape29AK7514
Product RangeSLD8S Series
Product RangeSLD8S Series
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD8S Series
Reverse Standoff Voltage
30V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for SLD8S30A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
