Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSM24CANB-02HTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel15AC8681RL
Cut Tape15AC8681
Product RangeSPA SM24CANB
Your Part Number
8,143 In Stock
38,612 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 50+ | $0.901 |
| 100+ | $0.636 |
| 250+ | $0.579 |
| 500+ | $0.521 |
| 1000+ | $0.485 |
| 2500+ | $0.475 |
| 5000+ | $0.466 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSM24CANB-02HTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel15AC8681RL
Cut Tape15AC8681
Product RangeSPA SM24CANB
Clamping Voltage Vc Max50V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd500W
Product RangeSPA SM24CANB
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
3Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
SPA SM24CANB
SVHC
To Be Advised
Alternatives for SM24CANB-02HTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
