Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ17ACopy
Newark Part No.
Full Reel17H2360
Re-Reel05AC9519
Cut Tape05AC9519
Product RangeSMBJ
Your Part Number
807 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.328 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.328 |
| 10+ | $0.298 |
| 25+ | $0.274 |
| 50+ | $0.247 |
| 100+ | $0.224 |
| 250+ | $0.198 |
| 500+ | $0.178 |
| 1000+ | $0.148 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.121 |
| 6000+ | $0.117 |
| 12000+ | $0.113 |
| 18000+ | $0.108 |
| 30000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ17ACopy
Newark Part No.
Full Reel17H2360
Re-Reel05AC9519
Cut Tape05AC9519
Product RangeSMBJ
Product RangeSMBJ
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max27.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage18.9V
Maximum Breakdown Voltage20.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
SMBJ
Reverse Standoff Voltage
17V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
18.9V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Unidirectional
Clamping Voltage Max
27.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
20.9V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMBJ17A
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
