Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMCJ60ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel64AH8705RL Cut Tape64AH8705 |
| Product Range | SMCJ |
| Your Part Number |
1,937 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.921 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.921 |
| 10+ | $0.570 |
| 100+ | $0.370 |
| 500+ | $0.283 |
| 1000+ | $0.277 |
| 2500+ | $0.272 |
| 10000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMCJ60ACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel64AH8705RL Cut Tape64AH8705 |
| Product Range | SMCJ |
| Product Range | SMCJ |
| TVS Polarity | Unidirectional |
| Reverse Stand-Off Voltage Vrwm | 60V |
| Reverse Standoff Voltage | 60V |
| Clamping Voltage Max | 96.8V |
| Clamping Voltage Vc Max | 96.8V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 66.7V |
| Maximum Breakdown Voltage | 73.7V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | SMCJ |
|---|---|
| Reverse Stand-Off Voltage Vrwm | 60V |
| Clamping Voltage Max | 96.8V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 66.7V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| Automotive Qualification Standard | - |
| TVS Polarity | Unidirectional |
|---|---|
| Reverse Standoff Voltage | 60V |
| Clamping Voltage Vc Max | 96.8V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 73.7V |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | To Be Advised |
Alternatives for SMCJ60A
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
