Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ130CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK7914RL
Cut Tape29AK7914
Product RangeSMDJ Series
Your Part Number
2,810 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 50+ | $1.510 |
| 100+ | $1.100 |
| 250+ | $1.010 |
| 500+ | $0.925 |
| 1000+ | $0.869 |
| 2500+ | $0.852 |
| 5000+ | $0.834 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDJ130CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK7914RL
Cut Tape29AK7914
Product RangeSMDJ Series
Product RangeSMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage130V
Clamping Voltage Max270.03V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage144V
Maximum Breakdown Voltage159V
Peak Pulse Power Dissipation4kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMDJ Series
Reverse Standoff Voltage
130V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
144V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
270.03V
No. of Pins
2Pins
Maximum Breakdown Voltage
159V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMDJ130CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
