Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP0402U-ULC-01ETGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AK8063RL
Cut Tape29AK8063
Product RangeSPA Series
Your Part Number
372 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.553 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.553 |
| 10+ | $0.355 |
| 15+ | $0.326 |
| 25+ | $0.298 |
| 50+ | $0.269 |
| 125+ | $0.241 |
| 250+ | $0.216 |
| 500+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP0402U-ULC-01ETGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AK8063RL
Cut Tape29AK8063
Product RangeSPA Series
Clamping Voltage Vc Max9.2V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0402 [1005 Metric]
Operating Voltage
7V
Product Range
SPA Series
SVHC
To Be Advised
Alternatives for SP0402U-ULC-01ETG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
