Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3031-01ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0590
Re-Reel18AC7751RL
Cut Tape18AC7751
Product RangeSPA SP3031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.314 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.314 |
| 50+ | $0.194 |
| 100+ | $0.121 |
| 250+ | $0.115 |
| 500+ | $0.108 |
| 1000+ | $0.102 |
| 2500+ | $0.095 |
| 5000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.175 |
| 30000+ | $0.166 |
| 50000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3031-01ETGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0590
Re-Reel18AC7751RL
Cut Tape18AC7751
Product RangeSPA SP3031
Clamping Voltage Vc Max7.5V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPA SP3031
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
7.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-882
Operating Voltage
-
Product Range
SPA SP3031
SVHC
To Be Advised
Alternatives for SP3031-01ETG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
