Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3522-01UTGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel55AK1479RL
Cut Tape55AK1479
Product RangeSPA SP3522 Series
Your Part Number
8,530 In Stock
78,610 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.411 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.411 |
| 10+ | $0.264 |
| 15+ | $0.242 |
| 25+ | $0.220 |
| 50+ | $0.198 |
| 125+ | $0.176 |
| 250+ | $0.157 |
| 500+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3522-01UTGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel55AK1479RL
Cut Tape55AK1479
Product RangeSPA SP3522 Series
Clamping Voltage Vc Max14.5V
Diode Case StyleDFN
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SP3522 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
14.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN
Operating Voltage
7V
Product Range
SPA SP3522 Series
SVHC
To Be Advised
Alternatives for SP3522-01UTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
