Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CEDZL-020NC-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48AM5171
Product RangeSRP1-CE Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.280 |
| 5+ | $55.310 |
| 10+ | $51.740 |
| 25+ | $48.470 |
| 50+ | $47.580 |
| 100+ | $45.200 |
Price for:Each
Minimum: 1
Multiple: 1
$58.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CEDZL-020NC-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48AM5171
Product RangeSRP1-CE Series
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSRP1-CE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SRP1-CE Series
Alternatives for SRP1-CEDZL-020NC-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
