Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CRDRH-025TC-NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM9319
Product RangeSRP1-CR Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.280 |
| 5+ | $80.610 |
| 10+ | $75.940 |
| 25+ | $72.510 |
| 50+ | $70.010 |
| 100+ | $67.600 |
| 250+ | $66.250 |
Price for:Each
Minimum: 1
Multiple: 1
$85.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CRDRH-025TC-NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM9319
Product RangeSRP1-CR Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max660Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeInstantaneous Turn On
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSRP1-CR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Instantaneous Turn On
Control Voltage Min
4VDC
Product Range
SRP1-CR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
