Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVUO190-08NO7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK8874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.020 |
| 5+ | $137.460 |
| 10+ | $129.610 |
| 25+ | $122.410 |
| 50+ | $120.440 |
| 100+ | $115.210 |
Price for:Each
Minimum: 1
Multiple: 1
$144.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO190-08NO7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK8874
Repetitive Peak Reverse Voltage800V
Average Forward Current240A
Forward Voltage Max1.36V
Diode Module ConfigurationBridge
Diode Case StylePWS-E
No. of Pins5Pins
Operating Temperature Max150°C
Forward Surge Current2.8kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.36V
Diode Case Style
PWS-E
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
240A
Diode Module Configuration
Bridge
No. of Pins
5Pins
Forward Surge Current
2.8kA
Product Range
-
Alternatives for VUO190-08NO7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
