Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVUO34-18NO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK8878
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.200 |
| 25+ | $62.550 |
| 50+ | $58.930 |
| 100+ | $57.380 |
| 250+ | $55.830 |
Price for:Each
Minimum: 1
Multiple: 1
$67.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO34-18NO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK8878
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current45A
Forward Voltage Max1.46V
Diode Module ConfigurationBridge
Diode Case StyleV1-A
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current300A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Voltage Max
1.46V
Diode Case Style
V1-A
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
45A
Diode Module Configuration
Bridge
No. of Pins
7Pins
Forward Surge Current
300A
Product Range
-
Alternatives for VUO34-18NO1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
