Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVUO82-18NO7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AM8246
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.880 |
| 5+ | $49.980 |
| 10+ | $43.070 |
| 25+ | $40.430 |
| 50+ | $37.770 |
| 100+ | $37.010 |
Price for:Each
Minimum: 1
Multiple: 1
$56.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO82-18NO7Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AM8246
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current90A
Bridge Rectifier Case StylePWS-D
No. of Pins5Pins
Forward Voltage Max1.35V
Bridge Rectifier MountingPanel Mount
Forward Surge Current750A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
90A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
1.8kV
Bridge Rectifier Case Style
PWS-D
Forward Voltage Max
1.35V
Forward Surge Current
750A
Product Range
-
Alternatives for VUO82-18NO7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
