Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVVZ40-16IO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK8885
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.650 |
| 5+ | $57.710 |
| 10+ | $54.780 |
| 25+ | $49.240 |
| 50+ | $45.000 |
| 100+ | $44.020 |
| 250+ | $42.720 |
Price for:Each
Minimum: 1
Multiple: 1
$60.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVVZ40-16IO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK8885
SCR Module TypeBridge Rectifier, Three Phase - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max65mA
Average Forward Current45A
On State RMS Current100A
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleV1-B-Pack
No. of Pins8Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Bridge Rectifier, Three Phase - SCR / Diode
Gate Trigger Current Max
65mA
On State RMS Current
100A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
8Pins
Product Range
-
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
45A
Gate Trigger Voltage Max
1V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
V1-B-Pack
Thyristor Mounting
Panel
SVHC
To Be Advised
Alternatives for VVZ40-16IO1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
