Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoXGD10402KRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel38AK7399RL
Cut Tape38AK7399
Product RangeXTREME-GUARD XGD Series
Your Part Number
9,225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.731 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 50+ | $0.329 |
| 100+ | $0.289 |
| 250+ | $0.254 |
| 500+ | $0.219 |
| 1000+ | $0.215 |
| 2500+ | $0.211 |
| 5000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoXGD10402KRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel38AK7399RL
Cut Tape38AK7399
Product RangeXTREME-GUARD XGD Series
Clamping Voltage Vc Max40V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeXTREME-GUARD XGD Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
-
Product Range
XTREME-GUARD XGD Series
SVHC
To Be Advised
Alternatives for XGD10402KR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
