Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM842-8427Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.03AM5421
Product RangeLM842 Series
Your Part Number
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.920 |
| 5+ | $39.080 |
| 10+ | $37.220 |
| 25+ | $35.330 |
| 50+ | $33.290 |
| 100+ | $32.690 |
| 250+ | $31.800 |
Price for:Each
Minimum: 1
Multiple: 1
$40.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM842-8427Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.03AM5421
Product RangeLM842 Series
Bluetooth VersionBluetooth 5.0
Bluetooth ClassClass 1
InterfacesUSB
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range5V
Supply Voltage Range5V
Operating Temperature Range-20 °C to 85 °C
CertificationsCE, FCC
Product RangeLM842 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
USB
Supply Voltage Range
5V
Operating Temperature Range
-20 °C to 85 °C
Product Range
LM842 Series
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
5V
Certifications
CE, FCC
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
