Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 1329837Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 80R9545 |
| Product Range | LOCTITE 243 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.160 |
| 5+ | $26.610 |
| 10+ | $26.070 |
| 25+ | $25.530 |
| 50+ | $24.990 |
| 100+ | $24.440 |
| 250+ | $23.900 |
Price for:Each
Minimum: 1
Multiple: 1
$27.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 1329837Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 80R9545 |
| Product Range | LOCTITE 243 |
| Technical Datasheet | |
| Adhesive Type | Threadlocking |
| Strength | Medium Strength |
| Viscosity | Medium Viscosity |
| Adhesive Colour | Blue |
| Dispensing Method | Bottle |
| Volume | 10ml |
| Weight | - |
| Product Range | LOCTITE 243 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1329837 is a blue, medium-strength, primerless threadlocker. This iconic threadlocker locks and seals metal nuts and bolts to prevent loosening due to shock and vibration. It provides a medium-strength bond. It works on all metals without primer, including passive substrates such as stainless steel, aluminum, and plated surfaces. It cures through most corrosion prevention oils and cutting fluids on "as-received" fasteners without aggressive cleaning.
- Prevents fastener loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Works on all metals, including passive substrates
- Suitable for use on most 'as-received' fasteners without aggressive cleaning
- Can be disassembled with ordinary hand tools for easy service and maintenance
- NSF/ANSI 61 certified
- Application temperature range from -55.0°C - 180.0°C (-65.0°F - 360.0°F)
- 10.0min fixture time
- 1.08 at 23.0°C specific gravity
- Bottle dispensing method
- 10ml volume
Technical Specifications
| Adhesive Type | Threadlocking |
|---|---|
| Viscosity | Medium Viscosity |
| Dispensing Method | Bottle |
| Weight | - |
| SVHC | No SVHC (04-Feb-2026) |
| Strength | Medium Strength |
|---|---|
| Adhesive Colour | Blue |
| Volume | 10ml |
| Product Range | LOCTITE 243 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
