Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No1330255Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80R9546
Product RangeLOCTITE 243
Your Part Number
136 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $5.010 |
| 25+ | $4.670 |
| 50+ | $4.280 |
| 100+ | $3.980 |
| 250+ | $3.620 |
| 500+ | $3.240 |
| 1000+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No1330255Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80R9546
Product RangeLOCTITE 243
Adhesive TypeThreadlocking
StrengthMedium Strength
ViscosityMedium Viscosity
Adhesive ColourBlue
Dispensing MethodCapsule
Volume0.5ml
Weight-
Product RangeLOCTITE 243
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Medium Viscosity
Dispensing Method
Capsule
Weight
-
SVHC
No SVHC (04-Feb-2026)
Strength
Medium Strength
Adhesive Colour
Blue
Volume
0.5ml
Product Range
LOCTITE 243
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
