
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
| 5+ | $10.370 |
| 10+ | $9.820 |
| 25+ | $9.030 |
| 50+ | $8.310 |
| 100+ | $7.640 |
| 250+ | $6.920 |
Product Information
Product Overview
The 45404 is an ethyl Cyanoacrylate Adhesive Tube, one part is room temperature cure, surface insensitive instant adhesive designed for the OEM assembly of difficult-to-bond materials which require uniform stress distribution. Particularly suited for bonding porous or absorbent materials. No-run viscosity for large gaps and vertical surfaces, for hard-to-bond surfaces, metals, plastics and elastomers, bonds wood, paper, leather and fabric, easy use, no mixing, high viscosity, gel consistency prevents flow on vertical surface. It is in gel state, clear color with irritating odor and polymerizes in presence of water soluble.
- <lt/>0.2mm hg Vapor pressure
- <gt/>148.9°C Boiling point
- 1.05 Specific gravity
Applications
Industrial, Maintenance & Repair
Technical Specifications
High Viscosity
3g
Cyanoacrylate
Transparent
No SVHC (04-Feb-2026)
-
-
Humidity
Tube
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
