Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No49550Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.00Z807
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.450 |
| 5+ | $61.070 |
| 10+ | $55.670 |
| 25+ | $50.290 |
| 50+ | $44.900 |
| 100+ | $39.510 |
Price for:Each
Minimum: 1
Multiple: 1
$66.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No49550Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.00Z807
Technical Datasheet
ViscosityLow Viscosity
Product Range-
Weight-
Volume1fl.oz (US)
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 49550 is a general purpose Cyanoacrylate Instant Adhesive, under normal conditions, the atmospheric moisture initiates the curing process. Although full functional strength is developed in a relatively short time, curing continues for at least 24 hours before full chemical/solvent resistance is developed.
- 80 to 93.4°C Flash point
- <gt/>300°F Boiling point
- 1.1 Specific gravity
- Polymerises in presence of water
Applications
Industrial
Technical Specifications
Viscosity
Low Viscosity
Weight
-
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Volume
1fl.oz (US)
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
