Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOGITECH |
|---|---|
| Manufacturer Part No | 910-001675Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 20X4953 |
| Your Part Number |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOGITECH |
|---|---|
| Manufacturer Part No | 910-001675Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 20X4953 |
| Connection Method | Wireless |
| Computer Connector | USB |
| Mouse Type | Optical |
| Mouse Size | - |
| Mouse Colour | Silver |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
With its ambidextrous hand-friendly contoured design and plug-and-forget nano-receiver, the Logitech Wireless Mouse M310 is the easy-to-use mouse that feels just right, even after long hours of use. Available in three colors: Silver Red Blue
- 22AWG, UL1007
- 6" long
- Mates with 0.025" (0.635mm) pin
- Red, Black, White, Grey and Blue
- Temperate Range: 14F (-10C) to 176F (80C)
Technical Specifications
| Connection Method | Wireless |
|---|---|
| Mouse Type | Optical |
| Mouse Colour | Silver |
| SVHC | Lead (17-Jan-2023) |
| Computer Connector | USB |
|---|---|
| Mouse Size | - |
| Product Range | - |
Alternatives for 910-001675
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
