Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOGITECH |
|---|---|
| Manufacturer Part No | 920-002836Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 20X1142 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $69.730 |
| 5+ | $65.400 |
| 10+ | $63.190 |
| 25+ | $59.860 |
| 50+ | $55.280 |
| 100+ | $50.830 |
| 250+ | $46.840 |
Price for:Each
Minimum: 1
Multiple: 1
$69.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOGITECH |
|---|---|
| Manufacturer Part No | 920-002836Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 20X1142 |
| Connection Method | Wireless |
| Computer Connector | USB |
| Keyboard Size | - |
| Mouse Type | - |
| Keyboard Colour | - |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The combo that puts entertainment and portability at your fingertips.
Technical Specifications
| Connection Method | Wireless |
|---|---|
| Keyboard Size | - |
| Keyboard Colour | - |
| SVHC | Lead (17-Jan-2023) |
| Computer Connector | USB |
|---|---|
| Mouse Type | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
