Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part No11RF933Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4675
Product Range11RF9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.740 |
| 5+ | $94.810 |
| 10+ | $92.870 |
| 25+ | $90.940 |
| 50+ | $89.000 |
| 100+ | $87.070 |
| 250+ | $85.130 |
Price for:Each
Minimum: 1
Multiple: 1
$96.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part No11RF933Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4675
Product Range11RF9 Series
Overload Adjustment Current Min2A
Overload Adjustment Current Max3.3A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range11RF9 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overload Adjustment Current Min
2A
Coil Voltage AC Max
-
Product Range
11RF9 Series
Overload Adjustment Current Max
3.3A
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
