Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoDMED100T1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5243
Product RangeDME Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.390 |
| 5+ | $201.460 |
| 10+ | $186.100 |
| 25+ | $171.930 |
| 50+ | $152.580 |
| 100+ | $141.400 |
Price for:Each
Minimum: 1
Multiple: 1
$217.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoDMED100T1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5243
Product RangeDME Series
No. of PhasesSingle Phase
Supply Voltage184VAC to 264VAC
Energy Meter MountingDIN Rail
Product RangeDME Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Single Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
184VAC to 264VAC
Product Range
DME Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
