Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoFB01F1PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5316
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 5+ | $6.170 |
| 10+ | $6.060 |
| 25+ | $6.010 |
| 50+ | $5.950 |
| 100+ | $5.840 |
| 250+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoFB01F1PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5316
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current32A
Fuse Size Held10mm x 38mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC690V
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
10mm x 38mm
No. of Fuses
1Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
32A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
