Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR302CA230Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5377
Product RangeHR301C Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
| 5+ | $15.670 |
| 10+ | $15.350 |
| 25+ | $15.030 |
| 50+ | $14.710 |
| 100+ | $14.390 |
| 250+ | $14.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoHR302CA230Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5377
Product RangeHR301C Series
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product RangeHR301C Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
230VAC
Product Range
HR301C Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
