Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLRE08RD024Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AM5646
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.810 |
| 5+ | $174.140 |
| 10+ | $170.680 |
| 25+ | $165.480 |
| 50+ | $162.170 |
| 100+ | $158.860 |
| 10000+ | $155.550 |
Price for:Each
Minimum: 1
Multiple: 1
$182.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
4
Meter Display Type
-
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
