Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoSM1P1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4491
Product RangeSM1P Series
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.480 |
| 5+ | $94.850 |
| 10+ | $91.970 |
| 25+ | $87.630 |
| 50+ | $81.670 |
| 100+ | $75.870 |
| 250+ | $70.680 |
Price for:Each
Minimum: 1
Multiple: 1
$100.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoSM1P1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM4491
Product RangeSM1P Series
Product RangeSM1P Series
Current Rating10A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SM1P Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Alternatives for SM1P1000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
