Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoTMPCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM4542
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.430 |
| 5+ | $109.870 |
| 10+ | $107.300 |
| 25+ | $102.150 |
| 50+ | $97.020 |
| 100+ | $91.880 |
| 250+ | $90.040 |
Price for:Each
Minimum: 1
Multiple: 1
$112.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoTMPCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44AM4542
Product Range-
Timer FunctionsOn-Delay
Time Min0.1s
Time Max10Days
No. of Timing Ranges-
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
-
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
10Days
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
