Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoASD-02PMMP-QC8001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AK4897
Product RangeX-Lok Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.730 |
| 10+ | $8.120 |
| 25+ | $7.660 |
| 50+ | $7.430 |
| 100+ | $7.190 |
| 250+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoASD-02PMMP-QC8001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AK4897
Product RangeX-Lok Series
Connector TypeStandard Circular Connector
Product RangeX-Lok Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypePCB Pin
Coupling StylePush Lock
Connector Body MaterialMetal Body
Connector Body PlatingTin
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Pin
Connector Body Material
Metal Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
X-Lok Series
No. of Contacts
2Contacts
Coupling Style
Push Lock
Connector Body Plating
Tin
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
