Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $785.960 |
Price for:Each
Minimum: 1
Multiple: 1
$785.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
C2276DN is a 1/4" x 100' Derrick Chrome Clad® tape measure. It is made to government standards and designed for durability. The tape is certified accurate by the United States Department of Commerce, N.I.S.T tapes for Canada are made to Canadian government standards.
- Extra large winding drum provides rapid line recovery
- Chrome Clad® blade, nominal blade thickness is 0.019”
- Special hook ring with ribbed face at zero
- Leather tether strap is provided to use through eye at base of handle
- SAE measurement type, E1 measurement type
- Chrome Clad®/yellow clad blade finish
- Overall length is 8.8inch, overall height is 1.5inch, overall width is 7.4inch
- Full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
