Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $250.730 |
Price for:Each
Minimum: 1
Multiple: 1
$250.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoOC1291SF590NCopy
Newark Part No.12AC1859
SVHCNo SVHC (15-Jun-2015)
Product Overview
OC1291SF590N is replacement blade for Atlas® chrome Clad® oil gauging 1/2" x 33'. It offers a wide range of gauging tapes designed for a variety of measuring applications. With their reliable design and ease of use, Crescent Lufkin gauging tape has withstood the test of time and proven why they are the best in the industry.
- D4 blade style, 1/2inch blade width, 33feet blade length
- Full lifetime warranty
- Overall length is 6inch
- Blade length is 33inch
- Overall height is 1.3inch
- Overall width is 4.6inch
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
