Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0906 UTP 101Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC9813
Your Part Number
172 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.920 |
| 25+ | $41.650 |
| 50+ | $39.110 |
| 100+ | $38.010 |
| 250+ | $36.920 |
Price for:Each
Minimum: 1
Multiple: 1
$44.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0906 UTP 101Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AC9813
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter5 Position M12 Plug, Receptacle
Adapter Body Color-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Color
-
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position M12 Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (27-Jun-2024)
Alternatives for 0906 UTP 101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
