Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 706 103/5MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK3034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.490 |
| 25+ | $80.210 |
| 50+ | $78.390 |
| 100+ | $76.200 |
| 250+ | $74.020 |
Price for:Each
Minimum: 1
Multiple: 1
$83.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 706 103/5MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82AK3034
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
-
Alternatives for 0985 706 103/5M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
