Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 3-224/5 MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47T2371
Product RangeRKMV Series
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 5+ | $11.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 3-224/5 MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47T2371
Product RangeRKMV Series
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type AM8 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Jacket ColorBlack
Product RangeRKMV Series
SVHCLead (27-Jun-2018)
Product Overview
The RKMV 3-224/5 M is a 3-pole Actuator/Sensor Cordset, single-ended, M8 female connector with self-locking threaded joint and moulded cable. This cordset is suitable for actuators, sensors and distribution boxes.
- PUR halogen-free outer jacket
- IP67/IP69K Protection rating
Applications
Automation & Process Control
Technical Specifications
Connector to Connector
M8 Straight Plug to Free End
Connector Type A
M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Jacket Color
Black
SVHC
Lead (27-Jun-2018)
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
Product Range
RKMV Series
Alternatives for RKMV 3-224/5 M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
