Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-251/5 MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH9904
Product RangeRST-RKWT/LED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.480 |
| 5+ | $49.290 |
Price for:Each
Minimum: 1
Multiple: 1
$52.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-RKWT/LED P 4-251/5 MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH9904
Product RangeRST-RKWT/LED Series
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRST-RKWT/LED Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length - Metric
5m
Product Range
RST-RKWT/LED Series
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
