Print Page
1,949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.940 |
| 100+ | $1.670 |
| 250+ | $1.590 |
| 500+ | $1.440 |
| 1000+ | $1.280 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No2410 11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AH5393
Product Range2410
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range2410
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass
Product Range
2410
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

