Print Page
2,000 In Stock
1,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 10+ | $0.927 |
| 25+ | $0.877 |
| 50+ | $0.825 |
| 100+ | $0.767 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No2411 06Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AH5395
Product Range2411
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range2411
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass
Product Range
2411
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2411 06
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

