Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCD-S301C31TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19J7539
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.050 |
| 100+ | $1.630 |
| 500+ | $1.450 |
| 1000+ | $1.380 |
| 2500+ | $1.370 |
| 5000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S301C31TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19J7539
No. of Digits / Alpha3
Character Count x Line3 x 1
Display AppearanceBlack 7 Segment on Grey
Logic Voltage5V
Character Size7.87mm
Supply Voltage5V
Interface Type-
Font Set-
Display ModeReflective
LCD Display TypeTN
Module Size30.7mm x 16.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionGlass
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3-digit 7-segment LCD display
- 0.31" character height
- TN fluid type
- Reflective display mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
3
Display Appearance
Black 7 Segment on Grey
Character Size
7.87mm
Interface Type
-
Display Mode
Reflective
Module Size
30.7mm x 16.2mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Character Count x Line
3 x 1
Logic Voltage
5V
Supply Voltage
5V
Font Set
-
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
Glass
Product Range
-
Technical Docs (1)
Alternatives for LCD-S301C31TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
