Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLDD-HTC514RICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67R4229
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.040 |
| 100+ | $1.480 |
| 500+ | $1.300 |
| 1000+ | $1.240 |
| 2500+ | $1.190 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDD-HTC514RICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67R4229
LED ColorRed
Forward Current If10mA
Forward Voltage2V
Luminous Intensity3.9mcd
No. of Digits / Alpha2
Character Size14.2mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LDD-HTC514RI is a 0.56-inch dual digit 7-segment LED Display with 635mm red chip.
- Common cathode
- Right decimal place
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
10mA
Luminous Intensity
3.9mcd
Character Size
14.2mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
