Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206SRW-TRCopy
Newark Part No.89T8974
LED ColorRed
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ660nm
Luminous Intensity15mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.8V
Luminous Intensity
15mcd
Lens Shape
Rectangular
MSL
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
160°
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
