Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSH-LX3050Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09J9214
Your Part Number
734 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.191 |
| 10+ | $0.130 |
| 100+ | $0.090 |
| 500+ | $0.072 |
| 1000+ | $0.066 |
| 2500+ | $0.060 |
| 10000+ | $0.051 |
| 25000+ | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSH-LX3050Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09J9214
No. of LEDs1LEDs
Holder TypeClip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSH-LX3050 is a 3mm LED Panel Clip/Socket made of black polypropylene. It is ideal for use with LX3050 types.
Applications
Industrial
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
