Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMILEDS
Manufacturer Part NoL2C5-30901208F1500Copy
Newark Part No.81AK0371
Product RangeLUXEON CoB Core Range
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 10+ | $8.240 |
| 25+ | $7.660 |
| 50+ | $7.070 |
| 100+ | $6.500 |
| 300+ | $6.450 |
| 500+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-30901208F1500Copy
Newark Part No.81AK0371
Product RangeLUXEON CoB Core Range
COB ColorWarm White
Color Rendering Index Max90
Power Rating-
Luminous Flux @ Test4043lm
Forward Current @ Test900mA
Viewing Angle115°
Forward Voltage VF Typ34.7V
Nominal CCT (K)3000K
COB Length24mm
COB Width20mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test129lm/W
Light Emitting Surface15mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeLUXEON CoB Core Range
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Warm White
Power Rating
-
Forward Current @ Test
900mA
Forward Voltage VF Typ
34.7V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
15mm
Lens Shape
Round with Flat Top
Product Range
LUXEON CoB Core Range
Color Rendering Index Max
90
Luminous Flux @ Test
4043lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
20mm
Lumens / Watt @ Current Test
129lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
