Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMILEDS
Manufacturer Part NoLXML-PR01-0500Copy
Newark Part No.34X0683
Product RangeLUXEON Rebel
Your Part Number
No Longer Available
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PR01-0500Copy
Newark Part No.34X0683
Product RangeLUXEON Rebel
COB ColorBlue
Color Rendering Index Max-
Power Rating520mW
Luminous Flux @ Test-
Forward Current @ Test700mA
Viewing Angle125°
Forward Voltage VF Typ3.25V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product RangeLUXEON Rebel
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Blue
Power Rating
520mW
Forward Current @ Test
700mA
Forward Voltage VF Typ
3.25V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON Rebel
Color Rendering Index Max
-
Luminous Flux @ Test
-
Viewing Angle
125°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
-
Lens Type
Power LED Lens
Height
2.1mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
