Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.570 |
| 5+ | $50.090 |
| 10+ | $49.110 |
| 25+ | $48.140 |
| 50+ | $45.800 |
| 100+ | $41.710 |
| 250+ | $39.170 |
Price for:Each
Minimum: 1
Multiple: 1
$54.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
900mcd
Product Range
612
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

